
EHP.2F.312.XLM | |
|---|---|
DigiKey Part Number | 1124-EHP.2F.312.XLM-ND |
Manufacturer | |
Manufacturer Product Number | EHP.2F.312.XLM |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Crimp |
EDA/CAD Models | EHP.2F.312.XLM Models |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Gray |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 312 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 7A |
Mounting Feature Bulkhead - Front Side Nut | Cable Opening 0.150" ~ 0.630" (3.80mm ~ 16.00mm) |
Termination Crimp | Operating Temperature -15°C ~ 200°C |
Fastening Type Push-Pull | Contact Material Bronze |
Orientation P | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,44000 € | 138,44 € |
| Unit Price without VAT: | 138,44000 € |
|---|---|
| Unit Price with VAT: | 164,74360 € |

