Similar

EHG.0B.302.CLL | |
|---|---|
DigiKey Part Number | EHG.0B.302.CLL-ND |
Manufacturer | |
Manufacturer Product Number | EHG.0B.302.CLL |
Description | CONN RCPT FMALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 2 | Shielding |
Shell Size - Insert 302 | Current Rating (Amps) 10A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Bronze |
Termination Solder Cup | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GH0L0C-P02LJG0-0000 | ODU | 0 | 1907-GH0L0C-P02LJG0-0000-ND | 23,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,35900 € | 213,59 € |
| Unit Price without VAT: | 21,35900 € |
|---|---|
| Unit Price with VAT: | 25,41721 € |


