20 Position Circular Connector Receptacle, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGJ.4B.320.CYC

DigiKey Part Number
EGJ.4B.320.CYC-ND
Manufacturer
Manufacturer Product Number
EGJ.4B.320.CYC
Description
CONN RCPT MALE 20POS GOLD CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
EDA/CAD Models
EGJ.4B.320.CYC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
20
Shell Size - Insert
320
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Crimp
Fastening Type
Push-Pull
Orientation
J
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
8A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 250°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1146,24000 €146,24 €
Manufacturers Standard Package
Unit Price without VAT:146,24000 €
Unit Price with VAT:174,02560 €