
EGG.5B.892.CNL5 | |
|---|---|
DigiKey Part Number | EGG.5B.892.CNL5-ND |
Manufacturer | |
Manufacturer Product Number | EGG.5B.892.CNL5 |
Description | CONN RCPT FMALE 16P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 (10 + 6 Coax) Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-2 |
Number of Positions 16 (10 + 6 Coax) | Shielding |
Shell Size - Insert 892 | Current Rating (Amps) 7A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Bronze |
Termination Solder Cup | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyamide (PA66), Nylon 6/6 |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 563,36600 € | 5.633,66 € |
| Unit Price without VAT: | 563,36600 € |
|---|---|
| Unit Price with VAT: | 670,40554 € |

