
EGG.4K.03C.CLZ | |
|---|---|
DigiKey Part Number | EGG.4K.03C.CLZ-ND |
Manufacturer | |
Manufacturer Product Number | EGG.4K.03C.CLZ |
Description | CONN FBR OPTIC RCPT HSG FOR F2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Connector Housing Receptacle For F2 Contacts |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Bulkhead - Rear Side Nut |
Manufacturer LEMO | Housing Material Brass |
Series | Housing Color Silver |
Packaging Bag | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Keyed |
Connector Type Receptacle | Operating Temperature -50°C ~ 200°C |
For Use With/Related Products F2 Contacts | Housing Finish Chrome |
Simplex/Duplex 4-Plex | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 100,12680 € | 2.503,17 € |
| Unit Price without VAT: | 100,12680 € |
|---|---|
| Unit Price with VAT: | 119,15089 € |

