
Category | Contact Size 3.0mm |
Manufacturer LEMO | Contact Termination Crimp |
Series | Contact Material Bronze |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 59.0µin (1.50µm) |
Type Signal, Machined | Base Product Number |
Contact Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,85100 € | 78,51 € |
| Unit Price without VAT: | 7,85100 € |
|---|---|
| Unit Price with VAT: | 9,34269 € |

