
EGG.4B.316.CYZ | |
|---|---|
DigiKey Part Number | 1124-EGG.4B.316.CYZ-ND |
Manufacturer | |
Manufacturer Product Number | EGG.4B.316.CYZ |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle Housing Panel Mount |
EDA/CAD Models | EGG.4B.316.CYZ Models |
Category | Fastening Type Push-Pull, Detent Lock |
Manufacturer LEMO | Orientation G |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Brass |
Part Status Active | Shell Finish Chrome |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection IP50 - Dust Protected |
Number of Positions 16 | Shielding Shielded |
Shell Size - Insert 316 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyetheretherketone (PEEK) |
Contact Size 0.9mm | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 59,50000 € | 1.487,50 € |
| Unit Price without VAT: | 59,50000 € |
|---|---|
| Unit Price with VAT: | 70,80500 € |

