
EGG.4B.244.CLM1 | |
|---|---|
DigiKey Part Number | EGG.4B.244.CLM1-ND |
Manufacturer | |
Manufacturer Product Number | EGG.4B.244.CLM1 |
Description | CONN PNL MNT RCPT 4COAX SKT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Cable Group RG-174A, 188A, 316 |
Mfr | Fastening Type Push-Pull |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Chrome |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polyetheretherketone (PEEK) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 250°C |
Mounting Type Panel Mount | Mating Cycles 5000 |
Mounting Feature Bulkhead - Rear Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 124,54960 € | 3.113,74 € |
| Unit Price without VAT: | 124,54960 € |
|---|---|
| Unit Price with VAT: | 148,21402 € |

