
EGG.4B.200.LC | |
|---|---|
DigiKey Part Number | 1124-EGG.4B.200.LC-ND |
Manufacturer | |
Manufacturer Product Number | EGG.4B.200.LC |
Description | INTERCONNECT CIRCULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert Shell | |
Type | - | |
Number of Positions | - | |
Shell Size - Insert | 200 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | G | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Anodized | |
Housing Color | Black | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 250°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,04000 € | 31,04 € |
| Unit Price without VAT: | 31,04000 € |
|---|---|
| Unit Price with VAT: | 36,93760 € |

