
EGG.3P.306.PLWN | |
|---|---|
DigiKey Part Number | EGG.3P.306.PLWN-ND |
Manufacturer | |
Manufacturer Product Number | EGG.3P.306.PLWN |
Description | CONN RCPT FMALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + PE) Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | EGG.3P.306.PLWN Models |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Polysulfone (PSU) |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black, Gray |
Connector Type | Ingress Protection IP61 - Dust Tight |
Number of Positions 7 (6 + PE) | Features Ground |
Shell Size - Insert 306 | Current Rating (Amps) 6A |
Mounting Type Panel Mount | Operating Temperature -50°C ~ 150°C |
Mounting Feature Bulkhead - Rear Side Nut | Insert Material Polyetheretherketone (PEEK) |
Termination Solder Cup | Base Product Number |
Fastening Type Push-Pull, Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,40300 € | 304,03 € |
| Unit Price without VAT: | 30,40300 € |
|---|---|
| Unit Price with VAT: | 36,17957 € |

