
EGG.3K.93R.CLL | |
|---|---|
DigiKey Part Number | 1124-EGG.3K.93R.CLL-ND |
Manufacturer | |
Manufacturer Product Number | EGG.3K.93R.CLL |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 18 (16 + 2 Fiber Optic) Position Circular Connector Receptacle, Female Sockets Solder Cup |
Category | Orientation G |
Mfr | Primary Material Metal |
Series | Shell Material Brass |
Packaging Bulk | Shell Finish Chrome |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 18 (16 + 2 Fiber Optic) | Ingress Protection IP68 - Dust Tight, Waterproof |
Shell Size - Insert 93R | Material Flammability Rating UL94 V-0 |
Mounting Type Panel Mount | Current Rating (Amps) 5.5A |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -40°C ~ 80°C |
Termination Solder Cup | Contact Material Bronze |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 87,11600 € | 871,16 € |
| Unit Price without VAT: | 87,11600 € |
|---|---|
| Unit Price with VAT: | 103,66804 € |

