
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Active Device Housing | |
For Use With/Related Products | 3K Plugs | |
Specifications | - | |
Material | Brass | |
Color | Silver | |
Material Flammability Rating | - | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -50°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,41000 € | 71,41 € |
| Unit Price without VAT: | 71,41000 € |
|---|---|
| Unit Price with VAT: | 84,97790 € |

