Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGG.3B.X43.CLZ

DigiKey Part Number
1124-EGG.3B.X43.CLZ-ND
Manufacturer
Manufacturer Product Number
EGG.3B.X43.CLZ
Description
Circular Metal
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
EGG.3B.X43.CLZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Manufacturer
LEMO
Shell Material
Brass
Series
Shell Finish
Chrome
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Ingress Protection
IP50 - Dust Protected
Connector Type
Receptacle Housing
Material Flammability Rating
UL94 V-0
Type
For Female Sockets
Shielding
Shielded
Contact Type
Crimp
Note
Contacts Sold Separately
Mounting Type
Panel Mount
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Mounting Feature
Bulkhead - Rear Side Nut
Insert Material
Polyetheretherketone (PEEK)
Fastening Type
Push-Pull, Detent Lock
Contact Shape
Circular
Orientation
G
Operating Temperature
-55°C ~ 250°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
153,11000 €53,11 €
Unit Price without VAT:53,11000 €
Unit Price with VAT:63,20090 €