
EGG.3B.X42.CLZ | |
|---|---|
DigiKey Part Number | 1124-EGG.3B.X42.CLZ-ND |
Manufacturer | |
Manufacturer Product Number | EGG.3B.X42.CLZ |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle Housing Panel Mount |
Category | Primary Material Metal |
Manufacturer LEMO | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Shielding Shielded |
Contact Type Crimp | Note Contacts Sold Separately |
Mounting Type Panel Mount | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Mounting Feature Bulkhead - Rear Side Nut | Insert Material Polyetheretherketone (PEEK) |
Fastening Type Push-Pull, Detent Lock | Contact Shape Circular |
Orientation G | Operating Temperature -55°C ~ 250°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 45,57400 € | 1.139,35 € |
| Unit Price without VAT: | 45,57400 € |
|---|---|
| Unit Price with VAT: | 54,23306 € |

