
EGG.3B.P23.ZLL | |
|---|---|
DigiKey Part Number | 1124-EGG.3B.P23.ZLL-ND |
Manufacturer | |
Manufacturer Product Number | EGG.3B.P23.ZLL |
Description | INTERCONNECT CIRCULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2 Fluidic) Position Circular Connector Insert, Female Sockets Solder Cup |
Category | Orientation G |
Mfr | Primary Material Metal |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Insert Only, Requires Shell |
Number of Positions 8 (6 + 2 Fluidic) | Shielding |
Shell Size - Insert P23 | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Contact Material Bronze |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 30,57460 € | 3.057,46 € |
| Unit Price without VAT: | 30,57460 € |
|---|---|
| Unit Price with VAT: | 36,38377 € |

