
EGG.3B.93B.ZLL | |
|---|---|
DigiKey Part Number | 1124-EGG.3B.93B.ZLL-ND |
Manufacturer | |
Manufacturer Product Number | EGG.3B.93B.ZLL |
Description | INTERCONNECT CIRCULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 (4 + 2 Fiber Optic) Position Circular Connector Insert, Female Sockets Solder Cup |
Category | Orientation G |
Mfr | Primary Material Metal |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Insert Only, Requires Shell |
Number of Positions 6 (4 + 2 Fiber Optic) | Shielding |
Shell Size - Insert 93B | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Contact Material Bronze |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 27,98310 € | 2.798,31 € |
| Unit Price without VAT: | 27,98310 € |
|---|---|
| Unit Price with VAT: | 33,29989 € |

