
EGG.3B.856.ZLL1 | |
|---|---|
DigiKey Part Number | 1124-EGG.3B.856.ZLL1-ND |
Manufacturer | |
Manufacturer Product Number | EGG.3B.856.ZLL1 |
Description | INTERCONNECT CIRCULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 (16 + 2 Coax) Position Circular Connector Insert, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation G |
Mfr | Primary Material Metal |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Insert Only, Requires Shell |
Number of Positions 18 (16 + 2 Coax) | Shielding |
Shell Size - Insert 856 | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Contact Material Bronze |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 91,81550 € | 9.181,55 € |
| Unit Price without VAT: | 91,81550 € |
|---|---|
| Unit Price with VAT: | 109,26045 € |

