
EGG.3B.846.ZLM1 | |
|---|---|
DigiKey Part Number | EGG.3B.846.ZLM1-ND |
Manufacturer | |
Manufacturer Product Number | EGG.3B.846.ZLM1 |
Description | CONN FMALE INSERT 8P GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2 Coax) Position Circular Connector Insert, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Ingress Protection IP50 - Dust Protected |
Mfr | Material Flammability Rating UL94 V-0 |
Series | Features Insert Only, Requires Shell |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) 10A |
Connector Type | Operating Temperature -55°C ~ 250°C |
Number of Positions 8 (6 + 2 Coax) | Contact Material Bronze |
Shell Size - Insert 846 | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Termination Crimp | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 76,68530 € | 7.668,53 € |
| Unit Price without VAT: | 76,68530 € |
|---|---|
| Unit Price with VAT: | 91,25551 € |

