Image for EGG.3B.660.18M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGG.3B.660.18M

DigiKey Part Number
1124-EGG.3B.660.18M-ND
Manufacturer
Manufacturer Product Number
EGG.3B.660.18M
Description
Circular Metal
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Socket Contact 20-24 AWG Size 0.9mm Crimp Gold
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
0.9mm
Manufacturer
LEMO
Wire Gauge or Range - AWG
20-24 AWG
Series
Wire Gauge or Range - mm²
0.25 ~ 0.5mm²
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Contact Material
Bronze
Type
Signal, Machined
Contact Finish
Gold
Contact Type
Socket
Contact Finish Thickness
59.0µin (1.50µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1054,67100 €546,71 €
Manufacturers Standard Package
Unit Price without VAT:54,67100 €
Unit Price with VAT:65,05849 €