
EGG.3B.410.ML | |
|---|---|
DigiKey Part Number | 1124-EGG.3B.410.ML-ND |
Manufacturer | |
Manufacturer Product Number | EGG.3B.410.ML |
Description | INTERCONNECT CIRCULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Insert |
Category | Contact Type Crimp and Solder Cup |
Manufacturer LEMO | Contact Size 1.3mm |
Series | Orientation G |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Shielding Unshielded |
Connector Type Insert | Note Contacts Sold Separately |
Type For Female Sockets | Contact Shape Circular |
Number of Positions 10 | Operating Temperature -55°C ~ 250°C |
Shell Size - Insert 410 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 20,95440 € | 523,86 € |
| Unit Price without VAT: | 20,95440 € |
|---|---|
| Unit Price with VAT: | 24,93574 € |

