
EGG.3B.320.ZLL | |
|---|---|
DigiKey Part Number | EGG.3B.320.ZLL-ND |
Manufacturer | |
Manufacturer Product Number | EGG.3B.320.ZLL |
Description | CONN FMALE INSERT 20P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Insert, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Ingress Protection IP50 - Dust Protected |
Mfr | Material Flammability Rating UL94 V-0 |
Series | Features Insert Only, Requires Shell |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) 6A |
Connector Type | Operating Temperature -55°C ~ 250°C |
Number of Positions 20 | Contact Material Bronze |
Shell Size - Insert 320 | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Termination Solder Cup | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 53,36170 € | 5.336,17 € |
| Unit Price without VAT: | 53,36170 € |
|---|---|
| Unit Price with VAT: | 63,50042 € |

