
EGG.3B.314.ZYM | |
|---|---|
DigiKey Part Number | EGG.3B.314.ZYM-ND |
Manufacturer | |
Manufacturer Product Number | EGG.3B.314.ZYM |
Description | CONN FMALE INSERT 14P GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Insert, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Ingress Protection IP50 - Dust Protected |
Mfr | Material Flammability Rating UL94 V-0 |
Series | Features Insert Only, Requires Shell |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) 9A |
Connector Type | Operating Temperature -55°C ~ 250°C |
Number of Positions 14 | Contact Material Bronze |
Shell Size - Insert 314 | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Termination Crimp | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 53,15220 € | 5.315,22 € |
| Unit Price without VAT: | 53,15220 € |
|---|---|
| Unit Price with VAT: | 63,25112 € |

