
EGG.2K.P15.CLL | |
|---|---|
DigiKey Part Number | 1124-EGG.2K.P15.CLL-ND |
Manufacturer | |
Manufacturer Product Number | EGG.2K.P15.CLL |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 11 (10 + 1 Fluidic) Position Circular Connector Receptacle, Female Sockets Solder Cup |
Category | Orientation G |
Mfr | Primary Material Metal |
Series | Shell Material Brass |
Packaging Bulk | Shell Finish Chrome |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 11 (10 + 1 Fluidic) | Ingress Protection IP68 - Dust Tight, Waterproof |
Shell Size - Insert P15 | Material Flammability Rating UL94 V-0 |
Mounting Type Panel Mount | Current Rating (Amps) 6A |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 200°C |
Termination Solder Cup | Contact Material Bronze |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 60,66500 € | 606,65 € |
| Unit Price without VAT: | 60,66500 € |
|---|---|
| Unit Price with VAT: | 72,19135 € |

