Image for EGG.2K.P12.CLL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGG.2K.P12.CLL

DigiKey Part Number
1124-EGG.2K.P12.CLL-ND
Manufacturer
Manufacturer Product Number
EGG.2K.P12.CLL
Description
Circular Metal
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
5 (4 + 1 Fluidic) Position Circular Connector Receptacle, Female Sockets Solder Cup
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
G
Mfr
Primary Material
Metal
Series
Shell Material
Brass
Packaging
Bulk
Shell Finish
Chrome
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Color
Silver
Number of Positions
5 (4 + 1 Fluidic)
Ingress Protection
IP68 - Dust Tight, Waterproof
Shell Size - Insert
P12
Material Flammability Rating
UL94 V-0
Mounting Type
Panel Mount
Current Rating (Amps)
6A
Mounting Feature
Bulkhead - Rear Side Nut
Operating Temperature
-55°C ~ 200°C
Termination
Solder Cup
Contact Material
Bronze
Fastening Type
Push-Pull
Insert Material
Polyetheretherketone (PEEK)
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
1049,58000 €495,80 €
Manufacturers Standard Package
Unit Price without VAT:49,58000 €
Unit Price with VAT:59,00020 €