Similar

EGG.2K.319.CLL | |
|---|---|
DigiKey Part Number | EGG.2K.319.CLL-ND |
Manufacturer | |
Manufacturer Product Number | EGG.2K.319.CLL |
Description | CONN RCPT FMALE 19P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 19 | Shielding |
Shell Size - Insert 319 | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 200°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Bronze |
Termination Solder Cup | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PPCEGG2K19CLL | Bulgin | 0 | 708-PPCEGG2K19CLL-ND | 48,20200 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 77,88900 € | 778,89 € |
| Unit Price without VAT: | 77,88900 € |
|---|---|
| Unit Price with VAT: | 92,68791 € |


