
EGG.2B.810.CLL1 | |
|---|---|
DigiKey Part Number | EGG.2B.810.CLL1-ND |
Manufacturer | |
Manufacturer Product Number | EGG.2B.810.CLL1 |
Description | CONN RCPT FMALE 11P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 (10 + 1 Coax) Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | EGG.2B.810.CLL1 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 11 (10 + 1 Coax) | Shielding |
Shell Size - Insert 810 | Current Rating (Amps) 7A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Bronze |
Termination Solder Cup | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,64000 € | 75,64 € |
| 10 | 64,29700 € | 642,97 € |
| 30 | 59,50533 € | 1.785,16 € |
| 50 | 57,40120 € | 2.870,06 € |
| 100 | 54,66550 € | 5.466,55 € |
| Unit Price without VAT: | 75,64000 € |
|---|---|
| Unit Price with VAT: | 90,01160 € |

