
EGG.2B.706.CJL | |
|---|---|
DigiKey Part Number | EGG.2B.706.CJL-ND |
Manufacturer | |
Manufacturer Product Number | EGG.2B.706.CJL |
Description | CONN RCPT FMALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 7 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 706 | Shielding |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Bronze |
Termination Solder Cup | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 58,66300 € | 586,63 € |
| Unit Price without VAT: | 58,66300 € |
|---|---|
| Unit Price with VAT: | 69,80897 € |

