
Category | Contact Type Crimp and Solder Cup |
Manufacturer LEMO | Contact Size 2.0mm |
Series | Orientation G |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Shielding Unshielded |
Connector Type Insert | Note Contacts Sold Separately; Insert Only, Requires Shell |
Type For Female Sockets | Contact Shape Circular |
Number of Positions 2 | Operating Temperature -55°C ~ 250°C |
Shell Size - Insert 402 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 11,20360 € | 280,09 € |
| Unit Price without VAT: | 11,20360 € |
|---|---|
| Unit Price with VAT: | 13,33228 € |



