
EGG.2B.319.ZYM | |
|---|---|
DigiKey Part Number | EGG.2B.319.ZYM-ND |
Manufacturer | |
Manufacturer Product Number | EGG.2B.319.ZYM |
Description | CONN FMALE INSERT 19P GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Insert, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Ingress Protection IP50 - Dust Protected |
Mfr | Material Flammability Rating UL94 V-0 |
Series | Features Insert Only, Requires Shell |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) 5A |
Connector Type | Operating Temperature -55°C ~ 250°C |
Number of Positions 19 | Contact Material Bronze |
Shell Size - Insert 319 | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Termination Crimp | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 48,06080 € | 4.806,08 € |
| Unit Price without VAT: | 48,06080 € |
|---|---|
| Unit Price with VAT: | 57,19235 € |

