
EGG.1R.703.GLM81 | |
|---|---|
DigiKey Part Number | 1124-EGG.1R.703.GLM81-ND |
Manufacturer | |
Manufacturer Product Number | EGG.1R.703.GLM81 |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 11 (8 + 3 Power) Position Rectangular Receptacle Connector Crimp 28-32 AWG |
Category | Number of Positions 11 (8 + 3 Power) |
Manufacturer LEMO | Mounting Type Panel Mount, Screw In |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 28-32 AWG |
Contact Type Female Socket | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 90,92560 € | 4.546,28 € |
| Unit Price without VAT: | 90,92560 € |
|---|---|
| Unit Price with VAT: | 108,20146 € |

