
EGG.1R.367.GLM | |
|---|---|
DigiKey Part Number | EGG.1R.367.GLM-ND |
Manufacturer | |
Manufacturer Product Number | EGG.1R.367.GLM |
Description | CONN PNL MNT RCPT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 67 Position Rectangular Receptacle Connector Crimp 1/0 AWG |
Datasheet | Datasheet |
EDA/CAD Models | EGG.1R.367.GLM Models |
Category | Number of Rows 6 |
Manufacturer LEMO | Mounting Type Panel Mount |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 1/0 AWG |
Connector Type Receptacle | Features IP50 |
Contact Type Female Socket | Color Gray |
Number of Positions 67 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 76,33180 € | 3.816,59 € |
| Unit Price without VAT: | 76,33180 € |
|---|---|
| Unit Price with VAT: | 90,83484 € |

