
EGG.1B.304.GLL | |
|---|---|
DigiKey Part Number | EGG.1B.304.GLL-ND |
Manufacturer | |
Manufacturer Product Number | EGG.1B.304.GLL |
Description | CONN RCPT FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyetheretherketone (PEEK) |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Beige |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Shielding |
Shell Size - Insert 304 | Current Rating (Amps) 10A |
Mounting Type Panel Mount | Operating Temperature -50°C ~ 250°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Bronze |
Termination Solder Cup | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 43,89870 € | 21.949,35 € |
| Unit Price without VAT: | 43,89870 € |
|---|---|
| Unit Price with VAT: | 52,23945 € |

