
Category | Fastening Type Push-Pull |
Mfr | Orientation G |
Series | Primary Material Metal |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 2 | Shielding |
Shell Size - Insert 302 | Current Rating (Amps) 15A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Bronze |
Termination Crimp | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,66180 € | 1.166,18 € |
| Unit Price without VAT: | 11,66180 € |
|---|---|
| Unit Price with VAT: | 13,87754 € |

