
EGG.0R.317.GLM | |
|---|---|
DigiKey Part Number | EGG.0R.317.GLM-ND |
Manufacturer | |
Manufacturer Product Number | EGG.0R.317.GLM |
Description | CONN RCPT 17POS CRIMP 22-28AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 17 Position Rectangular Receptacle Connector Crimp 22-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | EGG.0R.317.GLM Models |
Category | Number of Rows 3 |
Manufacturer LEMO | Mounting Type Panel Mount, Screw In |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22-28 AWG |
Contact Type Female Socket | Color Gray |
Number of Positions 17 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 24,13520 € | 1.206,76 € |
| Unit Price without VAT: | 24,13520 € |
|---|---|
| Unit Price with VAT: | 28,72089 € |

