Image for EGG.0R.310.GLM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGG.0R.310.GLM

DigiKey Part Number
EGG.0R.310.GLM-ND
Manufacturer
Manufacturer Product Number
EGG.0R.310.GLM
Description
CONN RCPT 10POS CRIMP 22-28AWG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Receptacle Connector Crimp 22-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
EGG.0R.310.GLM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
LEMO
Mounting Type
Panel Mount, Screw In
Series
Fastening Type
Push-Pull
Packaging
Bulk
Cable Termination
Crimp
Part Status
Active
Wire Type
Discrete
Connector Type
Receptacle
Wire Gauge
22-28 AWG
Contact Type
Female Socket
Color
Gray
Number of Positions
10
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5019,47560 €973,78 €
Manufacturers Standard Package
Unit Price without VAT:19,47560 €
Unit Price with VAT:23,17596 €