
EGG.0B.656.13M | |
|---|---|
DigiKey Part Number | 1124-EGG.0B.656.13M-ND |
Manufacturer | |
Manufacturer Product Number | EGG.0B.656.13M |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 28-32 AWG Size 0.7mm Crimp Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 0.7mm | |
Wire Gauge or Range - AWG | 28-32 AWG | |
Wire Gauge or Range - mm² | 0.03 ~ 0.08mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 59.0µin (1.50µm) | |
Termination Finish | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 36,19300 $ | 361,93 $ |
| Unit Price without VAT: | 36,19300 $ |
|---|---|
| Unit Price with VAT: | 43,06967 $ |

