EGG.0B.304.ZLLT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


LEMO
In Stock: 0
Unit Price: 5,35430 €
Datasheet
Image for EGG.0B.304.ZLLT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGG.0B.304.ZLLT

DigiKey Part Number
EGG.0B.304.ZLLT-ND
Manufacturer
Manufacturer Product Number
EGG.0B.304.ZLLT
Description
CONN FMALE INSERT 4P SOLDER CUP
Customer Reference
Detailed Description
4 Position Circular Connector Insert, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ingress Protection
IP50 - Dust Protected
Mfr
Material Flammability Rating
UL94 V-0
Series
Features
Insert Only, Requires Shell
Packaging
Bulk
Shielding
Part Status
Obsolete
Current Rating (Amps)
7A
Connector Type
Operating Temperature
-55°C ~ 250°C
Number of Positions
4
Contact Material
Bronze
Shell Size - Insert
304
Contact Finish Thickness - Mating
59.0µin (1.50µm)
Termination
Solder Cup
Insert Material
Polyetheretherketone (PEEK)
Orientation
G
Base Product Number
Contact Finish - Mating
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EGG.0B.304.ZLLLEMO01124-EGG.0B.304.ZLL-ND5,35430 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes