
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 0.5mm | |
Wire Gauge or Range - AWG | 28-32 AWG | |
Wire Gauge or Range - mm² | 0.04 ~ 0.09mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 59.0µin (1.50µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 2,03000 € | 20,30 € |
| 25 | 1,90240 € | 47,56 € |
| 50 | 1,81160 € | 90,58 € |
| 100 | 1,72500 € | 172,50 € |
| 250 | 1,61692 € | 404,23 € |
| 500 | 1,53976 € | 769,88 € |
| 1.000 | 1,46629 € | 1.466,29 € |
| 2.500 | 1,37456 € | 3.436,40 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |


