
EGA.2T.310.CYM | |
|---|---|
DigiKey Part Number | 1124-EGA.2T.310.CYM-ND |
Manufacturer | |
Manufacturer Product Number | EGA.2T.310.CYM |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Crimp |
EDA/CAD Models | EGA.2T.310.CYM Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 310 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 8A |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 200°C |
Termination Crimp | Contact Material Bronze |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 60,03700 € | 600,37 € |
| Unit Price without VAT: | 60,03700 € |
|---|---|
| Unit Price with VAT: | 71,44403 € |

