
EGA.2B.303.KLL | |
|---|---|
DigiKey Part Number | 1124-EGA.2B.303.KLL-ND |
Manufacturer | |
Manufacturer Product Number | EGA.2B.303.KLL |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Black Chromate |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 303 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 17A |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Contact Material Bronze |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 62,20950 € | 6.220,95 € |
| Unit Price without VAT: | 62,20950 € |
|---|---|
| Unit Price with VAT: | 74,02931 € |

