
EGA.2B.303.CYM | |
|---|---|
DigiKey Part Number | 1124-EGA.2B.303.CYM-ND |
Manufacturer | |
Manufacturer Product Number | EGA.2B.303.CYM |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | EGA.2B.303.CYM Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 303 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 17A |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Crimp | Contact Material Bronze |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 38,40500 € | 384,05 € |
| Unit Price without VAT: | 38,40500 € |
|---|---|
| Unit Price with VAT: | 45,70195 € |

