EGA.1B.304.CLL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ODU
In Stock: 93
Unit Price: 32,80000 €
Datasheet
Image for EGA.1B.304.CLL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGA.1B.304.CLL

DigiKey Part Number
EGA.1B.304.CLL-ND
Manufacturer
Manufacturer Product Number
EGA.1B.304.CLL
Description
CONN RCPT FMALE 4P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
EGA.1B.304.CLL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Mfr
Shell Finish
Chrome
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP50 - Dust Protected
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
4
Shielding
Shell Size - Insert
304
Current Rating (Amps)
10A
Mounting Type
Panel Mount
Operating Temperature
-55°C ~ 250°C
Mounting Feature
Bulkhead - Rear Side Nut
Contact Material
Bronze
Termination
Solder Cup
Contact Finish Thickness - Mating
59.0µin (1.50µm)
Fastening Type
Push-Pull
Insert Material
Polyetheretherketone (PEEK)
Orientation
A
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G11LAC-P04LJG0-0000ODU93G11LAC-P04LJG0-0000-ND32,80000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1028,74400 €287,44 €
Manufacturers Standard Package
Unit Price without VAT:28,74400 €
Unit Price with VAT:34,20536 €