
EEP.2S.304.CLL | |
|---|---|
DigiKey Part Number | 1124-EEP.2S.304.CLL-ND |
Manufacturer | |
Manufacturer Product Number | EEP.2S.304.CLL |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets and Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 304 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 15A |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Contact Material Brass, Bronze |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation P |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 36,15800 € | 361,58 € |
| Unit Price without VAT: | 36,15800 € |
|---|---|
| Unit Price with VAT: | 43,02802 € |

