
EEP.2E.308.CLN | |
|---|---|
DigiKey Part Number | EEP.2E.308.CLN-ND |
Manufacturer | |
Manufacturer Product Number | EEP.2E.308.CLN |
Description | CONN CIRC RCPT 8POS GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets and Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | EEP.2E.308.CLN Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 308 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 9A |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 200°C |
Termination Solder | Contact Material Brass, Bronze |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 69,90500 € | 699,05 € |
| Unit Price without VAT: | 69,90500 € |
|---|---|
| Unit Price with VAT: | 83,18695 € |

