Image for EEL.0T.304.CYC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEL.0T.304.CYC

DigiKey Part Number
1124-EEL.0T.304.CYC-ND
Manufacturer
Manufacturer Product Number
EEL.0T.304.CYC
Description
Circular Metal
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
EDA/CAD Models
EEL.0T.304.CYC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Brass
Series
Shell Finish
Chrome
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Number of Positions
4
Material Flammability Rating
UL94 V-0
Shell Size - Insert
304
Shielding
Mounting Type
Panel Mount
Current Rating (Amps)
7A
Mounting Feature
Bulkhead - Rear Side Nut
Operating Temperature
-55°C ~ 200°C
Termination
Crimp
Contact Material
Bronze
Fastening Type
Push-Pull
Insert Material
Polyetheretherketone (PEEK)
Orientation
L
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
5031,73960 €1.586,98 €
Manufacturers Standard Package
Unit Price without VAT:31,73960 €
Unit Price with VAT:37,77012 €