
EEG.4K.316.CYP | |
|---|---|
DigiKey Part Number | 1124-EEG.4K.316.CYP-ND |
Manufacturer | |
Manufacturer Product Number | EEG.4K.316.CYP |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP68 - Dust Tight, Waterproof |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 316 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 10A |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 200°C |
Termination Crimp | Contact Material Bronze |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,98000 € | 153,98 € |
| Unit Price without VAT: | 153,98000 € |
|---|---|
| Unit Price with VAT: | 183,23620 € |

