
EEG.3B.822.CLN1 | |
|---|---|
DigiKey Part Number | 1124-EEG.3B.822.CLN1-ND |
Manufacturer | |
Manufacturer Product Number | EEG.3B.822.CLN1 |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 23 (22 + 1 Coax) Position Circular Connector Receptacle, Female Sockets Solder |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 23 (22 + 1 Coax) | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 822 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 5A |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Solder | Contact Material Bronze |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 121,53600 € | 1.215,36 € |
| Unit Price without VAT: | 121,53600 € |
|---|---|
| Unit Price with VAT: | 144,62784 € |

