10 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEG.2T.310.CLV

DigiKey Part Number
1124-EEG.2T.310.CLV-ND
Manufacturer
Manufacturer Product Number
EEG.2T.310.CLV
Description
Circular Metal
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
EEG.2T.310.CLV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Brass
Series
Shell Finish
Chrome
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IP68 - Dust Tight, Waterproof
Number of Positions
10
Material Flammability Rating
UL94 V-0
Shell Size - Insert
310
Shielding
Mounting Type
Panel Mount, Through Hole, Right Angle
Current Rating (Amps)
8A
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-55°C ~ 200°C
Termination
Solder
Contact Material
Bronze
Fastening Type
Push-Pull
Insert Material
Polyetheretherketone (PEEK)
Orientation
G
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
182,18000 €82,18 €
1069,86100 €698,61 €
3064,65500 €1.939,65 €
5062,36860 €3.118,43 €
10059,39620 €5.939,62 €
Manufacturers Standard Package
Unit Price without VAT:82,18000 €
Unit Price with VAT:97,79420 €