
EEG.2T.304.KYM | |
|---|---|
DigiKey Part Number | 1124-EEG.2T.304.KYM-ND |
Manufacturer | |
Manufacturer Product Number | EEG.2T.304.KYM |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Black Chromate |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 304 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 15A |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 200°C |
Termination Crimp | Contact Material Bronze |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 56,59450 € | 5.659,45 € |
| Unit Price without VAT: | 56,59450 € |
|---|---|
| Unit Price with VAT: | 67,34746 € |

