Image for EEG.2K.319.CLV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEG.2K.319.CLV

DigiKey Part Number
EEG.2K.319.CLV-ND
Manufacturer
Manufacturer Product Number
EEG.2K.319.CLV
Description
CONN RCPT FMALE 19POS GOLD SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
19 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
EEG.2K.319.CLV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Mfr
Shell Finish
Chrome
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
19
Shielding
Shell Size - Insert
319
Current Rating (Amps)
5A
Mounting Type
Panel Mount, Through Hole, Right Angle
Operating Temperature
-55°C ~ 200°C
Mounting Feature
Bulkhead - Front Side Nut
Contact Material
Bronze
Termination
Solder
Contact Finish Thickness - Mating
59.0µin (1.50µm)
Fastening Type
Push-Pull
Insert Material
Polyetheretherketone (PEEK)
Orientation
G
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1091,25300 €912,53 €
Manufacturers Standard Package
Unit Price without VAT:91,25300 €
Unit Price with VAT:108,59107 €